1.5KE12CA-BP vs 1.5SMC12C-AU_R2_100A1 feature comparison

1.5KE12CA-BP Micro Commercial Components

Buy Now Datasheet

1.5SMC12C-AU_R2_100A1 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP PAN JIT INTERNATIONAL INC
Part Package Code DO-201AE
Package Description O-PALF-W2 SMC, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature CMOS COMPATIBLE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max 12.6 V 13.2 V
Breakdown Voltage-Min 11.4 V 10.8 V
Breakdown Voltage-Nom 12 V 12 V
Case Connection ISOLATED
Clamping Voltage-Max 16.7 V 17.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AE DO-214AB
JESD-30 Code O-PALF-W2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED AEC-Q101; TS 16949
Rep Pk Reverse Voltage-Max 10.2 V 9.72 V
Surface Mount NO YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE C BEND
Terminal Position AXIAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1

Compare 1.5KE12CA-BP with alternatives

Compare 1.5SMC12C-AU_R2_100A1 with alternatives