1.5KE12A vs 1.5CE12ATRPBFREE feature comparison

1.5KE12A Freescale Semiconductor

Buy Now Datasheet

1.5CE12ATRPBFREE Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown not_compliant
Breakdown Voltage-Nom 12 V 12 V
Clamping Voltage-Max 16.7 V 16.7 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e0 e3
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 10.2 V 10.2 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Base Number Matches 78 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 12.6 V
Breakdown Voltage-Min 11.4 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-201
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Compare 1.5CE12ATRPBFREE with alternatives