1.5KE12A vs 1.5KE12AHB0 feature comparison

1.5KE12A General Instrument Corp

Buy Now Datasheet

1.5KE12AHB0 Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GENERAL INSTRUMENT CORP TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
Breakdown Voltage-Max 12.6 V 12.6 V
Breakdown Voltage-Min 11.4 V 11.4 V
Breakdown Voltage-Nom 12 V 12 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 16.7 V 16.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201 DO-201
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 10.2 V 10.2 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2
Rohs Code Yes
Package Description O-PALF-W2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
JESD-609 Code e3
Reference Standard AEC-Q101; UL RECOGNIZED
Terminal Finish MATTE TIN

Compare 1.5KE12A with alternatives

Compare 1.5KE12AHB0 with alternatives