1.5KE120A vs 1.5KE120 feature comparison

1.5KE120A TDK Micronas GmbH

Buy Now Datasheet

1.5KE120 Rugao Dachang Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ITT SEMICONDUCTOR RUGAO DACHANG ELECTRONIC CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 126 V 132 V
Breakdown Voltage-Min 114 V 108 V
Breakdown Voltage-Nom 120 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 165 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 102 V 97.2 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
JEDEC-95 Code DO-27
Non-rep Peak Rev Power Dis-Max 1500 W
Operating Temperature-Max 175 °C
Operating Temperature-Min -50 °C

Compare 1.5KE120A with alternatives

Compare 1.5KE120 with alternatives