1.5KE120 RFE International IncBuy Now Datasheet |
1.5KE120AHE3TRPart not found Search for 1.5KE120AHE3TR |
Part Life Cycle Code | Contact Manufacturer | |
---|---|---|
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 120 V | |
Clamping Voltage-Max | 173 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 97.2 V | |
Surface Mount | NO | |
Base Number Matches | 2 | |