1.5KE12
vs
1.5KE12
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
DACO SEMICONDUCTOR CO LTD
WON-TOP ELECTRONICS CO LTD
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max
13.2 V
13.2 V
Breakdown Voltage-Min
10.8 V
10.8 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201AE
DO-214AE
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
9.72 V
9.72 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
10
48
Pbfree Code
No
Rohs Code
No
Part Package Code
DO-214AE
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Breakdown Voltage-Nom
12 V
Clamping Voltage-Max
17.3 V
JESD-609 Code
e0
Power Dissipation-Max
6.5 W
Terminal Finish
TIN LEAD
Compare 1.5KE12 with alternatives
Compare 1.5KE12 with alternatives