1.5KE12 vs 1.5KE12 feature comparison

1.5KE12 Bytesonic Corporation

Buy Now Datasheet

1.5KE12 Promax-Johnton Electronic Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BYTESONIC ELECTRONICS CO LTD PROMAX-JOHNTON CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 13.2 V 13.2 V
Breakdown Voltage-Min 10.8 V 10.8 V
Breakdown Voltage-Nom 12 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 17.3 V
Configuration SINGLE SINGLE
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201 DO-201AE
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Rep Pk Reverse Voltage-Max 9.72 V 9.72 V
Surface Mount NO NO
Technology AVALANCHE ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 8 8
Pbfree Code No
Rohs Code No
Part Package Code DO-201AE
Package Description PLASTIC PACKAGE-2
Pin Count 2
Additional Feature LOW IMPEDANCE, EXCELLENT CLAMPING CAPABILITY
Diode Element Material SILICON
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare 1.5KE12 with alternatives

Compare 1.5KE12 with alternatives