1.5KE11PRL
vs
MQ1N6272AE3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
MICROSEMI CORP
Package Description
PLASTIC, CB429, 2 PIN
O-PALF-W2
Pin Count
2
2
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
12.1 V
11.6 V
Breakdown Voltage-Min
10.5 V
10.5 V
Breakdown Voltage-Nom
11 V
11.05 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
20.3 V
15.6 V
Configuration
SINGLE
SINGLE
Diode Capacitance-Min
6400 pF
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e3
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
1.52 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
Reverse Current-Max
5 µA
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Manufacturer Package Code
CASE 1
Moisture Sensitivity Level
1
Operating Temperature-Min
-65 °C
Rep Pk Reverse Voltage-Max
9.4 V
Compare 1.5KE11PRL with alternatives
Compare MQ1N6272AE3 with alternatives