1.5KE11CA-TB vs 1N6272CAMP feature comparison

1.5KE11CA-TB Won-Top Electronics Co Ltd

Buy Now Datasheet

1N6272CAMP Fagor Electrónica

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD FAGOR ELECTRONICA S COOP
Part Package Code DO-214AE
Package Description PLASTIC PACKAGE-2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 11.6 V 12.1 V
Breakdown Voltage-Min 10.5 V 9.9 V
Breakdown Voltage-Nom 11 V 11 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 15.6 V 16.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AE DO-201AE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W 5 W
Rep Pk Reverse Voltage-Max 9.4 V 8.92 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD PURE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Additional Feature FORMED LEAD OPTIONS ARE AVAILABLE
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Reverse Current-Max 5 µA

Compare 1.5KE11CA-TB with alternatives

Compare 1N6272CAMP with alternatives