1.5KE11AE3 vs 1.5KE11AH36-4 feature comparison

1.5KE11AE3 Microsemi Corporation

Buy Now Datasheet

1.5KE11AH36-4 Rectron Semiconductor

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Active
MICROSEMI CORP RECTRON LTD
O-PALF-W2 O-PALF-W2
2
CASE 1
compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
11.6 V 11.6 V
10.5 V 10.5 V
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
O-PALF-W2 O-PALF-W2
e3 e3
1500 W 1500 W
1 1
2 2
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
1.52 W
Not Qualified Not Qualified
9.4 V
NO NO
AVALANCHE AVALANCHE
MATTE TIN MATTE TIN
WIRE WIRE
AXIAL AXIAL
1 1
DO-201AD

Compare 1.5KE11AE3 with alternatives

Compare 1.5KE11AH36-4 with alternatives