1.5KE11A-G vs 1.5KE11-GT3 feature comparison

1.5KE11A-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

1.5KE11-GT3 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD SENSITRON SEMICONDUCTOR
Package Description LEAD FREE, PLASTIC PACKAGE-2 O-PALF-W2
Reach Compliance Code unknown compliant
Breakdown Voltage-Max 11.6 V 12.1 V
Breakdown Voltage-Min 10.5 V 9.9 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AE DO-201AE
JESD-30 Code O-PALF-W2 O-PALF-W2
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 9.4 V 8.92 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 2
Pbfree Code Yes
Part Package Code DO-201AE
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare 1.5KE11A-G with alternatives

Compare 1.5KE11-GT3 with alternatives