1.5KE11A vs MALCE9.0A feature comparison

1.5KE11A American Power Devices Inc

Buy Now Datasheet

MALCE9.0A Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AMERICAN POWER DEVICES INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 11 V 10.55 V
Clamping Voltage-Max 15.6 V 15.4 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 9.4 V 9 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 77 2
Rohs Code No
Package Description PLASTIC, CASE 1, 2 PIN
Factory Lead Time 40 Weeks
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 11.1 V
Breakdown Voltage-Min 10 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Technology AVALANCHE
Terminal Finish TIN LEAD