1.5KE11A
vs
1.5KE11A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
THINKING ELECTRONIC INDUSTRIAL CO LTD
CONTINENTAL DEVICE INDIA LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
11.6 V
11.6 V
Breakdown Voltage-Min
10.5 V
10.5 V
Breakdown Voltage-Nom
11.05 V
11.05 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
15.6 V
15.6 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201AE
DO-201AD
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
6.5 W
Reference Standard
MIL-STD-750
IATF 16949, IEC-61000-4-2, 4-4
Rep Pk Reverse Voltage-Max
9.4 V
9.4 V
Reverse Current-Max
5 µA
5 µA
Reverse Test Voltage
9.4 V
9.4 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN