1.5KE110-B vs 1.5KE110ARL4 feature comparison

1.5KE110-B Micro Commercial Components

Buy Now Datasheet

1.5KE110ARL4 onsemi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS ON SEMICONDUCTOR
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
JESD-609 Code e0 e3
Peak Reflow Temperature (Cel) 240 260
Terminal Finish TIN LEAD TIN
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 3 2
Package Description O-PALF-W2
Pin Count 2
Manufacturer Package Code CASE 41A-04
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE
Breakdown Voltage-Max 116 V
Breakdown Voltage-Min 105 V
Breakdown Voltage-Nom 110 V
Case Connection ISOLATED
Clamping Voltage-Max 152 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 94 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL

Compare 1.5KE110-B with alternatives

Compare 1.5KE110ARL4 with alternatives