1.5KE11-GT3 vs 1.5KE11AH35 feature comparison

1.5KE11-GT3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

1.5KE11AH35 Rectron Semiconductor

Buy Now Datasheet
Yes Yes
Obsolete Active
SANGDEST MICROELECTRONICS (NANJING) CO LTD RECTRON LTD
O-PALF-W2 O-PALF-W2
unknown not_compliant
12.1 V 11.6 V
9.9 V 10.5 V
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-201AE DO-201AD
O-PALF-W2 O-PALF-W2
1
1500 W 1500 W
1 1
2 2
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
5 W
Not Qualified Not Qualified
UL RECOGNIZED
8.92 V
NO NO
AVALANCHE AVALANCHE
WIRE WIRE
AXIAL AXIAL
2 1
Yes
EAR99
8541.10.00.50
e3
MATTE TIN

Compare 1.5KE11-GT3 with alternatives

Compare 1.5KE11AH35 with alternatives