1.5KE10AAMP
vs
1N6271A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAGOR ELECTRONICA S COOP
ONSEMI
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
PLASTIC, CASE 41A-04, 2 PIN
Pin Count
2
2
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
FORMED LEAD OPTIONS ARE AVAILABLE
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE
Breakdown Voltage-Max
10.5 V
10.5 V
Breakdown Voltage-Min
9.5 V
9.5 V
Breakdown Voltage-Nom
10 V
10 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
14.5 V
14.5 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201AE
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
8.55 V
8.55 V
Reverse Current-Max
10 µA
Surface Mount
NO
NO
Technology
AVALANCHE
ZENER
Terminal Finish
MATTE TIN
TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Base Number Matches
1
40
Manufacturer Package Code
CASE 41A-04
Factory Lead Time
4 Weeks
Reference Standard
UL RECOGNIZED
Compare 1.5KE10AAMP with alternatives
Compare 1N6271A with alternatives