1.5KE100CA vs 1.5KE100CA feature comparison

1.5KE100CA WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet

1.5KE100CA DB Lectro Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD DB LECTRO INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 100 V 100 V
Clamping Voltage-Max 137 V 137 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 85.5 V 85.5 V
Surface Mount NO NO
Base Number Matches 1 1