1.5KE100C-B vs 1.5KE100C-G feature comparison

1.5KE100C-B Micro Commercial Components

Buy Now Datasheet

1.5KE100C-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS SANGDEST MICROELECTRONICS (NANJING) CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 4 3
Package Description O-PALF-W2
Breakdown Voltage-Max 110 V
Breakdown Voltage-Min 90 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AE
JESD-30 Code O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 81 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Compare 1.5KE100C-B with alternatives

Compare 1.5KE100C-G with alternatives