1.5KE10 vs 1.5KE10AG feature comparison

1.5KE10 EIC Semiconductor Inc

Buy Now Datasheet

1.5KE10AG onsemi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD ON SEMICONDUCTOR
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 10 V 10 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 8.1 V 8.55 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 72 1
Pbfree Code Yes
Package Description O-PALF-W2
Pin Count 2
Manufacturer Package Code CASE 41A-04
Samacsys Manufacturer onsemi
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 10.5 V
Breakdown Voltage-Min 9.5 V
Case Connection ISOLATED
Clamping Voltage-Max 14.5 V
Configuration SINGLE
Diode Element Material SILICON
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Technology ZENER
Terminal Finish TIN

Compare 1.5KE10 with alternatives

Compare 1.5KE10AG with alternatives