1.5KA30-E3/91 vs 1.5KA30A-E3/54 feature comparison

1.5KA30-E3/91 Vishay Semiconductors

Buy Now Datasheet

1.5KA30A-E3/54 Vishay Semiconductors

Buy Now Datasheet
Yes Yes
Yes
Obsolete Obsolete
VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
O-PALF-W2 O-PALF-W2
2 2
CASE 1.5KA CASE 1.5KA
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY
33 V 31.5 V
27 V 28.5 V
30 V 30 V
ISOLATED ISOLATED
43.5 V 41.4 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
O-PALF-W2 O-PALF-W2
e3 e3
1500 W 1500 W
1 1
2 2
185 °C 185 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
5 W 5 W
Not Qualified Not Qualified
UL RECOGNIZED
24.3 V 25.6 V
NO NO
AVALANCHE AVALANCHE
MATTE TIN MATTE TIN
WIRE WIRE
AXIAL AXIAL
2 2

Compare 1.5KA30-E3/91 with alternatives

Compare 1.5KA30A-E3/54 with alternatives