1.5KA22A vs 1.5KE22/TR12 feature comparison

1.5KA22A Telefunken Microelectronics Gmbh

Buy Now Datasheet

1.5KE22/TR12 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TELEFUNKEN MICROELECTRONICS GMBH MICROSEMI CORP
Reach Compliance Code unknown unknown
Base Number Matches 2 1
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 22 V
Clamping Voltage-Max 31.9 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 17.8 V
Surface Mount NO

Compare 1.5KE22/TR12 with alternatives