1.5KA18-E3/54
vs
1.5KE18A-TB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
WON-TOP ELECTRONICS CO LTD
Package Description
ROHS COMPLIANT, PLASTIC, CASE 1.5KA, 2 PIN
PLASTIC PACKAGE-2
Pin Count
2
2
Manufacturer Package Code
CASE 1.5KA
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
19.8 V
18.9 V
Breakdown Voltage-Min
16.2 V
17.1 V
Breakdown Voltage-Nom
18 V
18 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
26.5 V
25.2 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e0
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
185 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
6.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
14.5 V
15.3 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
2
1
Part Package Code
DO-214AE
JEDEC-95 Code
DO-214AE
Compare 1.5KA18-E3/54 with alternatives
Compare 1.5KE18A-TB with alternatives