1.5KA12A/4G vs 1N6273ARL4G feature comparison

1.5KA12A/4G Vishay Semiconductors

Buy Now Datasheet

1N6273ARL4G onsemi

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS ON SEMICONDUCTOR
Package Description O-PALF-W2 LEAD FREE, PLASTIC, CASE 41A-04, 2 PIN
Pin Count 2 2
Manufacturer Package Code CASE 1.5KA CASE 41A-04
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE
Breakdown Voltage-Max 12.6 V 12.6 V
Breakdown Voltage-Min 11.4 V 11.4 V
Breakdown Voltage-Nom 12 V 12 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 16.7 V 16.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 185 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 10.2 V 10.2 V
Surface Mount NO NO
Technology AVALANCHE ZENER
Terminal Finish TIN LEAD TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 260

Compare 1.5KA12A/4G with alternatives

Compare 1N6273ARL4G with alternatives