1.5KA11A/62 vs 1.5KE11H32-1 feature comparison

1.5KA11A/62 Vishay Semiconductors

Buy Now Datasheet

1.5KE11H32-1 Rectron Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS RECTRON LTD
Package Description O-PALF-W2 O-PALF-W2
Pin Count 2
Manufacturer Package Code CASE 1.5KA
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 11.6 V 12.1 V
Breakdown Voltage-Min 10.5 V 9.9 V
Breakdown Voltage-Nom 11.05 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 15.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 185 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 9.4 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
JEDEC-95 Code DO-201AD

Compare 1.5KA11A/62 with alternatives

Compare 1.5KE11H32-1 with alternatives