1.5FMCJ82CA-W vs MSPSMCJ6061A feature comparison

1.5FMCJ82CA-W Rectron Semiconductor

Buy Now Datasheet

MSPSMCJ6061A Microsemi Corporation

Buy Now Datasheet
Yes
Yes No
Active Obsolete
RECTRON LTD MICROSEMI CORP
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
2 2
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
LOW ZENER IMPEDANCE
86.1 V 86.1 V
77.9 V 77.9 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
e3 e0
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
BIDIRECTIONAL BIDIRECTIONAL
5 W 5 W
Not Qualified Not Qualified
70.1 V 70 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN TIN LEAD
C BEND C BEND
DUAL DUAL
1 1
82 V
113 V
1

Compare 1.5FMCJ82CA-W with alternatives

Compare MSPSMCJ6061A with alternatives