1.5FMCJ82CA vs SMCJ70CAR6 feature comparison

1.5FMCJ82CA Rectron Semiconductor

Buy Now Datasheet

SMCJ70CAR6 Taiwan Semiconductor

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
RECTRON LTD TAIWAN SEMICONDUCTOR CO LTD
DO-214AB
R-PDSO-C2 ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
2
not_compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
LOW ZENER IMPEDANCE
86.1 V 86 V
77.9 V 77.8 V
113 V 113 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
e3 e3
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
BIDIRECTIONAL BIDIRECTIONAL
5 W 5 W
Not Qualified
70.1 V 70 V
YES YES
AVALANCHE AVALANCHE
Matte Tin (Sn) MATTE TIN
C BEND C BEND
DUAL DUAL
10 30
1 1
81.9 V
1
AEC-Q101

Compare 1.5FMCJ82CA with alternatives

Compare SMCJ70CAR6 with alternatives