1.5FMCJ43CA vs SMCJ36CAV7G feature comparison

1.5FMCJ43CA Rectron Semiconductor

Buy Now Datasheet

SMCJ36CAV7G Taiwan Semiconductor

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
RECTRON LTD TAIWAN SEMICONDUCTOR CO LTD
DO-214AB
R-PDSO-C2 SMC, 2 PIN
2
not_compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
LOW ZENER IMPEDANCE EXCELLENT CLAMPING CAPABILITY
45.2 V 44.2 V
40.9 V 40 V
59.3 V 58.1 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
e3 e3
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
BIDIRECTIONAL BIDIRECTIONAL
5 W 5 W
Not Qualified
36.8 V 36 V
YES YES
AVALANCHE AVALANCHE
Matte Tin (Sn) MATTE TIN
C BEND C BEND
DUAL DUAL
10 30
1 1
42.1 V
1

Compare 1.5FMCJ43CA with alternatives

Compare SMCJ36CAV7G with alternatives