1.5FMCJ16C-W vs MSPSMCJ6044 feature comparison

1.5FMCJ16C-W Rectron Semiconductor

Buy Now Datasheet

MSPSMCJ6044 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RECTRON LTD MICROSEMI CORP
Part Package Code DO-214AB DO-214AB
Package Description R-PDSO-C2 R-PDSO-C2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW ZENER IMPEDANCE
Breakdown Voltage-Max 17.6 V 17.5 V
Breakdown Voltage-Min 14.4 V 14.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 12.9 V 12 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Breakdown Voltage-Nom 15.95 V
Clamping Voltage-Max 23.5 V
Moisture Sensitivity Level 1

Compare 1.5FMCJ16C-W with alternatives

Compare MSPSMCJ6044 with alternatives