1.5FMCJ12A-W vs SMCJ10A-HRAT7 feature comparison

1.5FMCJ12A-W Rectron Semiconductor

Buy Now Datasheet

SMCJ10A-HRAT7 Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD LITTELFUSE INC
Part Package Code DO-214AB
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW ZENER IMPEDANCE EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY
Breakdown Voltage-Max 12.6 V 12.3 V
Breakdown Voltage-Min 11.4 V 11.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 6.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 10.2 V 10 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Breakdown Voltage-Nom 11.7 V
Clamping Voltage-Max 17 V
Forward Voltage-Max (VF) 3.5 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard MIL-PRF-19500; MIL-STD-750; UL RECOGNIZED
Reverse Current-Max 5 µA
Reverse Test Voltage 10 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1.5FMCJ12A-W with alternatives

Compare SMCJ10A-HRAT7 with alternatives