1.5CE7.5ATR vs 1.5KE7.5A-BP-HF feature comparison

1.5CE7.5ATR Central Semiconductor Corp

Buy Now Datasheet

1.5KE7.5A-BP-HF Micro Commercial Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP MICRO COMMERCIAL COMPONENTS CORP
Package Description O-PALF-W2 O-PALF-W2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 7.88 V 7.88 V
Breakdown Voltage-Min 7.13 V 7.13 V
Breakdown Voltage-Nom 7.5 V 7.5 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 11.3 V 11.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201 DO-201AE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 6.4 V 6.4 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Additional Feature EXCELLENT CLAMPING CAPABILITY
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard UL RECOGNIZED
Time@Peak Reflow Temperature-Max (s) 10

Compare 1.5CE7.5ATR with alternatives

Compare 1.5KE7.5A-BP-HF with alternatives