1.5CE36ABKLEADFREE
vs
1.5KE36AE3/64
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
VISHAY SEMICONDUCTORS
Package Description
O-PALF-W2
O-PALF-W2
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
37.8 V
37.8 V
Breakdown Voltage-Min
34.2 V
34.2 V
Breakdown Voltage-Nom
36 V
36 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
49.9 V
49.9 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e3
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
6.5 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
30.8 V
30.8 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
Tin (Sn)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Pin Count
2
Manufacturer Package Code
CASE 1.5KE
Reference Standard
UL RECOGNIZED
Compare 1.5CE36ABKLEADFREE with alternatives
Compare 1.5KE36AE3/64 with alternatives