1.5CE250CA vs 1.5KE250CPRL feature comparison

1.5CE250CA Central Semiconductor Corp

Buy Now Datasheet

1.5KE250CPRL STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP STMICROELECTRONICS
Part Package Code DO-201
Package Description DO-201, 2 PIN PLASTIC, CB429, 2 PIN
Pin Count 2 2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 262.5 V 275 V
Breakdown Voltage-Min 237.5 V 237 V
Breakdown Voltage-Nom 250 V 250 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 344 V 442 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 214 V
Reverse Current-Max 5 µA 5 µA
Reverse Test Voltage 214 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Diode Capacitance-Min 280 pF
Reference Standard UL RECOGNIZED

Compare 1.5CE250CA with alternatives

Compare 1.5KE250CPRL with alternatives