1.5CE15ATRPBFREE vs 1.5KE15A/54 feature comparison

1.5CE15ATRPBFREE Central Semiconductor Corp

Buy Now Datasheet

1.5KE15A/54 Telefunken Microelectronics Gmbh

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP TELEFUNKEN MICROELECTRONICS GMBH
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 15.8 V
Breakdown Voltage-Min 14.3 V
Breakdown Voltage-Nom 15 V
Case Connection ISOLATED
Clamping Voltage-Max 21.2 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 12.8 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1 3

Compare 1.5CE15ATRPBFREE with alternatives