1-966573-1 vs 6-103735-0 feature comparison

1-966573-1 TE Connectivity

Buy Now Datasheet

6-103735-0 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Board Mounting Option COMPLIANT BOARDLOCK
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color GREEN BLACK
Insulator Material GLASS FILLED POLYESTER POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 3A 3A
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 78.74u inch 30u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL CSA, LR, U
Terminal Length 0.126 inch 0.13 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 11 11
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Pbfree Code Yes
Additional Feature AMPMODU
Body Depth 0.535 inch
Body Length 1.2 inch
Contact Finish Termination Tin (Sn)
Insulation Resistance 5000000000 Ω
JESD-609 Code e3
Mounting Option 2 POLARIZED LOCK

Compare 1-966573-1 with alternatives

Compare 6-103735-0 with alternatives