1-917807-3
vs
1453G1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
TE CONNECTIVITY LTD
ANDERSON POWER PRODUCTS
Reach Compliance Code
compliant
compliant
Factory Lead Time
26 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
COMPATIBLE CONTACTS: 179955-2; 179955-3; 316040-2; 316040-3; 179956-2
Body Breadth
0.786 inch
Body Depth
1.142 inch
Body Length
1.313 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P4
Contact Finish Mating
NOT APPLICABLE
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
NOT SPECIFIED
Contact Resistance
2 mΩ
DIN Conformance
NO
NO
EMI Shielded
NO
Empty Shell
YES
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
9.7856 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.399 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LATCH
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Reference Standard
CSA, UL
Shell Material
GLASS FILLED POLYETHYLENE POLYESTER
Terminal Pitch
3.81 mm
Termination Type
CRIMP
CRIMP AND SOLDER
Total Number of Contacts
6
6
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8536.69.40.30
Compare 1-917807-3 with alternatives
Compare 1453G1 with alternatives