1-917389-2 vs 43160-5203 feature comparison

1-917389-2 TE Connectivity

Buy Now Datasheet

43160-5203 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP MOLEX LLC
Reach Compliance Code unknown unknown
Additional Feature POLARIZED SABRE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD (15) NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE POLYAMIDE66
JESD-609 Code e4
MIL Conformance NO NO
Mating Information 1-178128-3 MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-2
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.30

Compare 1-917389-2 with alternatives

Compare 43160-5203 with alternatives