1-87968-6
vs
5083H-17W-L
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
RATIOPLAST-ELECTRONICS
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.15 inch
|
0.303 inch
|
Body Depth |
0.32 inch
|
0.63 inch
|
Body Length |
1.74 inch
|
3.397 inch
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
SN
|
Contact Finish Termination |
GOLD OVER NICKEL
|
TIN
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
BRASS
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
12 mΩ
|
10 mΩ
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage |
750VAC V
|
1500VAC V
|
Durability |
200 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
2.224 N
|
|
Insulation Resistance |
5000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLUE
|
NATURAL
|
Insulator Material |
DIALLYL PHTHALATE
|
POLYAMIDE
|
Mating Contact Pitch |
0.1 inch
|
0.2 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
|
Mounting Type |
BOARD
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-65 °C
|
-25 °C
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
7.874 mm
|
|
Plating Thickness |
50u inch
|
|
Rated Current (Signal) |
3 A
|
7 A
|
Reference Standard |
UL, CSA
|
UL
|
Terminal Length |
0.115 inch
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
CRIMP
|
Total Number of Contacts |
17
|
17
|
Withdrawl Force-Min |
.278 N
|
|
Base Number Matches |
2
|
1
|
Contact Design |
|
PREASSEM CONN
|
Mounting Option 1 |
|
LOCKING
|
Mounting Option 2 |
|
FRICTION LOCK
|
Wire Size-Max |
|
18 AWG
|
Wire Size-Min |
|
24 AWG
|
|
|
|
Compare 1-87968-6 with alternatives
Compare 5083H-17W-L with alternatives