1-87348-3 vs 78511-412 feature comparison

1-87348-3 TE's AMP

Buy Now Datasheet

78511-412 Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP AMPHENOL ICC
Reach Compliance Code unknown compliant
Additional Feature AMPMODU BERGSTRIP
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 13 12
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating TIN (100) OVER NICKEL (50)
Contact Finish Termination TIN OVER NICKEL
Contact Material PHOSPHOR BRONZE
JESD-609 Code e3

Compare 1-87348-3 with alternatives

Compare 78511-412 with alternatives