1-87224-0 vs 22-11-1101 feature comparison

1-87224-0 TE Connectivity

Buy Now Datasheet

22-11-1101 Molex

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 12 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity Molex
Additional Feature AMPMODU POLARIZED
Body Depth 0.09 inch 0.461 inch
Body Length 0.984 inch 0.964 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Finish Termination Gold (Au)
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
EMI Shielded NO
Empty Shell NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK WHITE
Insulator Material POLYETHYLENE POLYAMIDE
JESD-609 Code e4
MIL Conformance NO NO
Mains Connector Rating 3A
Mating Contact Pitch 0.1 inch 0.098 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Panel Mount NO
Plating Thickness 15u inch
Rated Current (Signal) 3 A 3 A
Reference Standard CSA, LR, U UL, CSA
Terminal Length 0.125 inch 0.134 inch
Terminal Pitch 2.54 mm 2.5 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body Breadth 0.228 inch
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 1000VAC V
Insertion Force-Max 1.946 N
Mounting Option 1 POLARIZED LCK
Withdrawl Force-Min .556 N

Compare 1-87224-0 with alternatives

Compare 22-11-1101 with alternatives