1-86450-6 vs CDS38S-05M203-TH feature comparison

1-86450-6 TE's AMP

Buy Now Datasheet

CDS38S-05M203-TH Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP CRISTEK INTERCONNECTS INC
Reach Compliance Code unknown compliant
Additional Feature COMPATIBLE CONTACTS: 87107-5; 102348-2; 102316-5; 102920-1; 103455-5
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type WIRE WIRE
Total Number of Contacts 38 38
Base Number Matches 1 1
Body Breadth 0.125 inch
Body Depth 0.13 inch
Body Length 1.01 inch
Body/Shell Style RECEPTACLE
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
JESD-609 Code e4
Mating Contact Pitch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 1-86450-6 with alternatives

Compare CDS38S-05M203-TH with alternatives