1-827774-2 vs 3078-212-2101 feature comparison

1-827774-2 TE's AMP

Buy Now Datasheet

3078-212-2101 Methode Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP METHODE ELECTRONICS INC
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC SOLDER
Total Number of Contacts 12 12
Base Number Matches 1 1
Contact Finish Termination TIN (200) OVER NICKEL
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style STRAIGHT
Terminal Pitch 4 mm
UL Flammability Code 94V-0

Compare 1-827774-2 with alternatives

Compare 3078-212-2101 with alternatives