1-767115-0 vs 5767044-3 feature comparison

1-767115-0 TE Connectivity

Buy Now Datasheet

5767044-3 TE Connectivity

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Description Body Features: Primary Product Color Black | Configuration Features: Number of Positions 114 | Number of Power Positions 3 | Number of Signal Positions 114 | Board-to-Board Configuration Parallel | Stackable No | Number of Columns 57 | PCB Mount Orientation Vertical | Contact Features: Contact Current Rating (Max) 11.5 AMP | Contact Type Socket | PCB Contact Termination Area Plating Material Thickness 150 – 250 MICIN | Contact Mating Area Plating Material Thickness .12 MICM | Contact Shape & Form Dual Bea
Samacsys Manufacturer TE Connectivity TE Connectivity
Samacsys Modified On 2024-03-25 20:00:27
Category CO2 Kg 3.7
Compliance Temperature Grade Military: -55C to +125C
Candidate List Date 2012-06-18
EFUP 50
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31
Board Mounting Option LOCATING POST
Body Breadth 0.272 inch 0.272 inch
Body Depth 0.24 inch 0.236 inch
Body Length 2 inch 2 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Characteristic Impedance 50 Ω 50 Ω
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Arrangement S114P3 S114P3
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 2000000 Ω 2000000 Ω
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mains Connector Rating 11.5A 11.5A
Mating Contact Row Spacing 0.228 inch 0.228 inch
Mixed Contacts YES YES
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 5u inch 4.99999u inch
Rated Current (Signal) 11.5 A 11.5 A
Rated Voltage 3 V 3 V
Reference Standard CSA, UL CSA, UL
Terminal Pitch 0.64 mm 0.64 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 117 117
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Factory Lead Time 10 Weeks, 5 Days
Additional Feature MICTOR
Dielectric Withstanding Voltage 500VAC V
Terminal Length 0.148 inch

Compare 1-767115-0 with alternatives

Compare 5767044-3 with alternatives