1-747944-1
vs
DEM09P867TXLF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
AMPHENOL ICC
Reach Compliance Code
unknown
compliant
Additional Feature
SHIELED
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL (30)
GOLD (16) OVER NICKEL
Contact Finish Termination
TIN (200)/TIN LEAD OVER NICKEL (30)
GOLD (16) OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYAMIDE/POLYESTER
POLYETHYLENE
JESD-609 Code
e3/e0
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
TIN
TIN/ZINC CHROMIUM
Shell Material
STEEL
STEEL
Shell Size
1/E
1/E
Total Number of Contacts
9
9
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Package Description
LEAD FREE
ECCN Code
EAR99
HTS Code
8536.69.40.30
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Termination Type
SOLDER
Compare 1-747944-1 with alternatives
Compare DEM09P867TXLF with alternatives