1-746436-1 vs K080ASX-50405G feature comparison

1-746436-1 TE's AMP

Buy Now Datasheet

K080ASX-50405G Kycon Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP KYCON INC
Reach Compliance Code unknown unknown
Additional Feature AMP-LATCH
Body/Shell Style RECEPTACLE SOCKET
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Termination Type IDC SURFACE MOUNT
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Category CO2 Kg 3.7
Contact Finish Mating GOLD
Contact Finish Termination GOLD
JESD-609 Code e4
Mounting Style STRAIGHT
Option GENERAL PURPOSE
Terminal Pitch 0.8 mm

Compare 1-746436-1 with alternatives

Compare K080ASX-50405G with alternatives