1-745498-3
vs
09654265802
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
unknown
unknown
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50) OVER NICKEL
Contact Finish Termination
TIN (200)/TIN LEAD OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
YES
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYETHYLENE
JESD-609 Code
e3/e0
MIL Conformance
NO
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
TIN
TIN
Shell Material
STEEL
METAL
Shell Size
4/C
4/C
Termination Type
IDC
SOLDER
Total Number of Contacts
37
37
UL Flammability Code
94V-0
Base Number Matches
2
1
Additional Feature
STANDARDS: MIL-C-24308; DIN 41652
Compare 1-745498-3 with alternatives
Compare 09654265802 with alternatives