1-647676-0
vs
HPH1B10TASMT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
TE CONNECTIVITY LTD
ADAM TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
LOW PROFILE
Body Breadth
0.613 inch
0.1 inch
Body Depth
0.323 inch
0.1 inch
Body Length
1.55 inch
0.5 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Arrangement
S0P10
Contact Finish Mating
NOT APPLICABLE
SN-PB ON CU
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
Durability
50 Cycles
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
NO
IEC Conformance
NO
Insertion Force-Max
9.7856 N
Insulation Resistance
500000000 Ω
1000000000 Ω
Insulator Color
WHITE
Insulator Material
POLYAMIDE66
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
7.5A
Mixed Contacts
NO
NO
Mounting Option 2
LATCHING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-25 °C
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
80u inch
100u inch
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
0.5 A
Reference Standard
UL
UL, CSA
Terminal Length
0.146 inch
Terminal Pitch
3.96 mm
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
10
10
UL Flammability Code
94V-0
Withdrawl Force-Min
1.668 N
17.792 N
Base Number Matches
2
1
Contact Finish Termination
GOLD
Dielectric Withstanding Voltage
1000VAC V
Mating Contact Pitch
0.05 inch
Number Of PCB Rows
2
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
3.048 mm
Compare 1-647676-0 with alternatives
Compare HPH1B10TASMT with alternatives