1-647180-0 vs 51703-10900000AA feature comparison

1-647180-0 TE's AMP

Buy Now Datasheet

51703-10900000AA Amphenol FCi

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP FCI
Reach Compliance Code unknown compliant
Additional Feature POLARIZED
Connector Type BOARD CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.574 inch
Body Depth 0.5 inch
Body Length 2.9 inch
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Style BLADE PIN-SKT
Empty Shell NO
Insulator Material GLASS FILLED POLYETHYLENE
JESD-609 Code e0
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Reference Standard UL

Compare 1-647180-0 with alternatives

Compare 51703-10900000AA with alternatives