1-644875-0 vs 3-644803-0 feature comparison

1-644875-0 TE Connectivity

Buy Now Datasheet

3-644803-0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer TE Connectivity TE Connectivity
Board Mounting Option SOLDERABLE RETENTION CLIPS
Body Breadth 0.225 inch 0.343 inch
Body Depth 0.225 inch 0.41 inch
Body Length 1 inch 1.184 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Finish Termination TIN Tin (Sn)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color NATURAL BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mains Connector Rating 5A 5A
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Option 2 FRICTION LOCK FRICTION LOCK
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Panel Mount NO NO
Plating Thickness 150u inch 250u inch
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 5 A 5 A
Reference Standard CSA, LR, U CSA, LR, U
Terminal Length 0.135 inch 0.13 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Additional Feature SHROUDED
Durability 25 Cycles
Insertion Force-Max 8.896 N
Insulation Resistance 5000000000 Ω
Withdrawl Force-Min 3.614 N

Compare 1-644875-0 with alternatives

Compare 3-644803-0 with alternatives