1-644814-2
vs
4-644807-2
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
Additional Feature
AMP
COMPATIBLE CONTACT: 3-641425-1
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Gender
FEMALE
MALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
IDC
IDC
Total Number of Contacts
12
12
UL Flammability Code
94V-2
94V-2
Base Number Matches
2
2
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Body Breadth
1.01 inch
Body Depth
0.487 inch
Body Length
2.028 inch
Body/Shell Style
PLUG
Cable Types
STRANDED
Contact Design
PREASSEM CONN
Contact Finish Termination
TIN
Contact Pattern
RECTANGULAR
EMI Shielded
NO
Empty Shell
YES
Insulator Color
ORANGE
Insulator Material
POLYAMIDE66
JESD-609 Code
e3
Mains Connector Rating
7A
Mounting Option 2
LATCHING
Number of Ports
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
7 A
Reference Standard
CSA, UL
Terminal Pitch
3.96 mm
Wire Size-Max
18 AWG
Compare 1-644814-2 with alternatives
Compare 4-644807-2 with alternatives