1-644769-3
vs
4-644766-3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
REAR BEND
Body Breadth
0.3 inch
Body Depth
0.582 inch
0.525 inch
Body Length
2.028 inch
2.184 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
3 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1250VAC V
Durability
25 Cycles
Filter Feature
NO
NO
Insertion Force-Max
5.7824 N
Insulation Resistance
5000000000 Ω
Insulator Color
NATURAL
NATURAL
Insulator Material
POLYESTER
GLASS FILLED POLYESTER
Mating Contact Pitch
0.156 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Option 2
FRICTION LOCK
FRICTION LOCK
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
15u inch
15u inch
Polarization Key
HOUSING SIDE
POLARIZED
Rated Current (Signal)
7 A
7 A
Reference Standard
UL, CSA
CSA, LR, U
Terminal Length
0.175 inch
0.175 inch
Terminal Pitch
3.9624 mm
3.96 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
13
13
Withdrawl Force-Min
.4448 N
Base Number Matches
2
2
Pbfree Code
Yes
Contact Finish Termination
Tin (Sn)
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
7A
Number of Ports
1
Option
GENERAL PURPOSE
Panel Mount
NO
UL Flammability Code
94V-0
Compare 1-644769-3 with alternatives
Compare 4-644766-3 with alternatives